|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM358ADR2G
Manufacturer Part #:

LM358ADR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM358
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSTCE16M0V53-R0 Resonators 70,073
LTST-C190KGKT Standard LEDs - SMD 109,887
WSL2512R0500FEB Current Sense Resistors - SMD 2,202
C3216X5R1E106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,733
C3216X7R1H225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,657
LMV358DR2G Operational Amplifiers - Op Amps 5,203
RK73Z2ATTD Thick Film Resistors - SMD 584,752
ZTL431BFTA Voltage References 1,819
LM324ADT Operational Amplifiers - Op Amps 5,504
BAT54-7-F Schottky Diodes & Rectifiers 41,717
Real Time Availability
Stock:
5,276 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.125
  10,000: $0.117
  25,000: $0.107
  50,000: $0.103
  100,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 147914401