|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM339NG
Manufacturer Part #:

LM339NG

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: Differential
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM339
Shutdown: No Shutdown
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
577202B00000G Heat Sinks 7,183
PK-12N40PQ Audio Indicators & Alerts 995
LM555CN Timers & Support Products 13,196
PN2222ABU Bipolar Transistors - BJT 45,119
PN2907ABU Bipolar Transistors - BJT 53,443
LCA110 Solid State Relays - PCB Mount 1,155
SN754410NEE4 Motor / Motion / Ignition Controllers & Drivers 208
1N4742A Zener Diodes 13,683
T73YB104KT20 Trimmer Resistors - Through Hole 293
580200B00000G Heat Sinks 168
Real Time Availability
Stock:
2,748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.421
  100: $0.264
  1,000: $0.204
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.


121307804 197847692 147914401