|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM339DTBR2G
Manufacturer Part #:

LM339DTBR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator Commercial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: Differential
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM339
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
GSB3211311WEU USB Connectors 4,820
NCP1034DR2G Switching Controllers 3,104
ERJ-3EKF1001V Thick Film Resistors - SMD 1,245,541
MMBT3904LT1G Bipolar Transistors - BJT 383,797
RAPC712BK DC Power Connectors 1,551
ZXCT1110QW5-7 Current & Power Monitors & Regulators 1,963
NTJD4001NT1G MOSFET 18,630
202R29W222KV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,013
47272-0001 HDMI, Displayport & DVI Connectors 269
Real Time Availability
Stock:
8,164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692