|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM339DG
Manufacturer Part #:

LM339DG

Manufacturer:

Description:
Analog Comparators ANA SNGL SUP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: Differential
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM339
Shutdown: No Shutdown
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6RN-1-DC12 General Purpose Relays 6,786
ICL7662EBA+ Voltage Regulators - Switching Regulators 2,362
MAX202ECSE+T RS-232 Interface IC 2,464
SPW20N60C3 MOSFET 2,832
LM2594MX-5.0/NOPB Voltage Regulators - Switching Regulators 5,331
LM78L05ACM/NOPB Linear Voltage Regulators 14,903
L7805CV Linear Voltage Regulators 17,965
LM317T Linear Voltage Regulators 14,847
SP720ABG ESD Suppressors 4,076
PIC16F873-20/SO 8-bit Microcontrollers - MCU 334
Real Time Availability
Stock:
3,168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085

To add to a project, please Log In.


197847692 121307804 147914401