|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM337TG
Manufacturer Part #:

LM337TG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: - 1.2 V to - 37 V
Output Current: 1.5 A
Load Regulation: 1 % / V
Input Voltage MAX: - 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: - 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Negative
PSRR / Ripple Rejection - Typ: 77 dB
Series: LM337
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317TG Linear Voltage Regulators 21,959
1N4004 Rectifiers 214,076
LM317T Linear Voltage Regulators 14,847
OPA2604AP Precision Amplifiers 1,518
1646P08-U Audio Amplifiers 864
T93YA502KT20 Trimmer Resistors - Through Hole 2,086
1246P08-U Audio Amplifiers 445
271-100K-RC Metal Film Resistors - Through Hole 268,701
K104M15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 9,471
OPA604APG4 Audio Amplifiers 246
Real Time Availability
Stock:
1,616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  10: $0.631
  100: $0.407
  1,000: $0.326
  2,500: $0.275
  10,000: $0.265
  25,000: $0.255
  50,000: Quote
 

To add to a project, please Log In.


197847692 106889023 147914401 188492425