|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM337D2TG
Manufacturer Part #:

LM337D2TG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: - 1.2 V to - 37 V
Output Current: 1.5 A
Load Regulation: 1 % / V
Input Voltage MAX: - 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: - 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Negative
PSRR / Ripple Rejection - Typ: 77 dB
Series: LM337
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADSP-21478KSWZ-1A Digital Signal Processors & Controllers - DSP, DSC 156
LM1085IS-ADJ/NOPB LDO Voltage Regulators 738
LM317D2TG Linear Voltage Regulators 1,815
SN74AHC1G32DBVR Logic Gates 7,683
TL054ACD Operational Amplifiers - Op Amps 107
SA20A-E3/54 TVS Diodes - Transient Voltage Suppressors 3,699
ERA-6AEB2491V Thin Film Resistors - SMD 9,500
CRCW25121R00FNEG Thick Film Resistors - SMD 13,160
VJ0603Y104KXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,019
MKP2D031001F00KSSD Film Capacitors 2,953
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 1900 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023