|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM337BTG
Manufacturer Part #:

LM337BTG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: - 1.2 V to - 37 V
Output Current: 1.5 A
Load Regulation: 1 % / V
Input Voltage MAX: - 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: - 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Negative
PSRR / Ripple Rejection - Typ: 77 dB
Series: LM337
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD825ARZ Precision Amplifiers 6,094
LM317TG Linear Voltage Regulators 21,959
1N4148 Diodes - General Purpose, Power, Switching 281,731
D44H11 Bipolar Transistors - BJT 2,322
EEU-FM1H101 Aluminum Electrolytic Capacitors - Leaded 11,249
LM329DZ/NOPB Voltage References 4,398
BC556BTA Bipolar Transistors - BJT 20,964
BZX79C6V8 Zener Diodes 23,998
LM317BTG Linear Voltage Regulators 808
D45H11 Bipolar Transistors - BJT 364
Real Time Availability
Stock:
173 Can Ship Immediately

On Order: 1350 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  10: $0.741
  100: $0.569
  500: $0.503
  1,000: $0.397
  2,500: $0.352
  10,000: $0.339
  25,000: $0.328
  50,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692