|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM337BD2TR4G
Manufacturer Part #:

LM337BD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: - 1.2 V to - 37 V
Output Current: 1.5 A
Load Regulation: 1 % / V
Input Voltage MAX: - 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: - 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Negative
PSRR / Ripple Rejection - Typ: 77 dB
Series: LM337
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2134UA/2K5 Audio Amplifiers 6,453
5001 Circuit Board Hardware - PCB 126,573
STP03D200 Darlington Transistors 961
S1B Rectifiers 61,036
DAC9881SRGET Digital to Analog Converters - DAC 173
THS4131ID Differential Amplifiers 491
EVQ-PE104K Tactile Switches 3,541
LM317BD2TR4G Linear Voltage Regulators 1,593
ERA-6AEB4750V Thin Film Resistors - SMD 4,000
LM317D2TG Linear Voltage Regulators 1,815
Real Time Availability
Stock:
3,885 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.41
  10: $1.13
  100: $0.865
  500: $0.765
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.604
  2,400: $0.535
  9,600: $0.515
  24,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425