|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM337BD2TG
Manufacturer Part #:

LM337BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: - 1.2 V to - 37 V
Output Current: 1.5 A
Load Regulation: 1 % / V
Input Voltage MAX: - 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: - 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Negative
PSRR / Ripple Rejection - Typ: 77 dB
Series: LM337
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,542
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
LM317T Linear Voltage Regulators 12,988
FDB050AN06A0 MOSFET 1,111
FDD13AN06A0 MOSFET 5,404
0154002.DRT Surface Mount Fuses 3,186
ADM483EARZ RS-422/RS-485 Interface IC 1,588
3296Y-1-103LF Trimmer Resistors - Through Hole 1,749
ERJ-6ENF1002V Thick Film Resistors - SMD 1,681,797
MBRS260T3G Schottky Diodes & Rectifiers 22,925
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 900 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  10: $1.13
  100: $0.865
  500: $0.765
  1,000: $0.604
  2,500: $0.535
  10,000: $0.515
  25,000: Quote
 

To add to a project, please Log In.


197847692 106889023 147914401 188492425