|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM324NG
Manufacturer Part #:

LM324NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM324
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CW02B50R00JE70 Wirewound Resistors - Through Hole 5,493
24LC32A-I/P EEPROM 4,675
MC7805CTG Linear Voltage Regulators 10,893
SDA02H0B DIP Switches / SIP Switches 3,231
271-10K-RC Metal Film Resistors - Through Hole 540,719
L78S10CV Linear Voltage Regulators 3,233
IXDD609PI Gate Drivers 371
299-47K/AP-RC Carbon Film Resistors - Through Hole 6,000
Real Time Availability
Stock:
2,704 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.421
  100: $0.264
  1,000: $0.204
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.


168070715 121307804 147914401 197847692