|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM324DTBG
Manufacturer Part #:

LM324DTBG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM324
Factory Pack Quantity: 96
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPSMC36A TVS Diodes - Transient Voltage Suppressors 2,610
ERJ-8CWFR020V Current Sense Resistors - SMD 10,818
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
STM32F429I-DISCO Development Boards & Kits - ARM 713
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,407
NYS229 Phone Connectors 31,410
2N2907A Bipolar Transistors - BJT 17,226
43030-0001 (Cut Strip) Headers & Wire Housings 66,500
BOOSTXL-DRV8301 Power Management IC Development Tools 57
LM7805ACT Linear Voltage Regulators 6,300
Real Time Availability
Stock:
3,742 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106

To add to a project, please Log In.


168070715 197847692 121307804 147914401