|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM324DR2G
Manufacturer Part #:

LM324DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM324
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002 MOSFET 71,387
BTA416Y-800C,127 Triacs 3,173
LM339DT Analog Comparators 43,345
MMSZ5242BT1G Zener Diodes 32,429
46015-0803 Headers & Wire Housings 524
93231-1702 Headers & Wire Housings 1,120
12065C224MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,746
MMBT2907A-7-F Bipolar Transistors - BJT 46,648
EEU-FM1A471 Aluminum Electrolytic Capacitors - Leaded 7,096
EXB-38V512JV Resistor Networks & Arrays 47,439
Real Time Availability
Stock:
8,627 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.277
  100: $0.155
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.10
  10,000: $0.093
  25,000: $0.086
  50,000: $0.082
  100,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


168070715 197847692 121307804 147914401