|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM324ADTBG
Manufacturer Part #:

LM324ADTBG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM324A
Factory Pack Quantity: 96
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 22,868
CSTCE16M0V53-R0 Resonators 70,073
NC7SZ04M5X Inverters 36,624
ADG884BRMZ Analog Switch ICs 1,310
SIR416DP-T1-GE3 MOSFET 6,968
BPW34 Photodiodes 4,111
FN284-2-06 AC Power Entry Modules 92
AT-5210-TT-R Speakers & Transducers 961
ABS07-120-32.768kHz-T Crystals 8,169
Real Time Availability
Stock:
3,095 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


168070715 121307804 197847692 147914401