|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM324ADR2G
Manufacturer Part #:

LM324ADR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM324A
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MASM-14-10-15 Magnetic / Reed Switches 166
LM317DCYR Linear Voltage Regulators 57,227
AS169-73LF RF Switch ICs 40,263
G3VM-21LR10 Solid State Relays - PCB Mount 1,808
LPC1769FBD100,551 ARM Microcontrollers - MCU 933
PCA9600DP,118 Buffers & Line Drivers 4,632
SKY13286-359LF RF Switch ICs 10,014
UCD1H221MNL1GS Aluminum Electrolytic Capacitors - SMD 52,552
ABM3-8.000MHz-D2Y-T Crystals 27,375
74LCX07M Buffers & Line Drivers 367
Real Time Availability
Stock:
4,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


168070715 121307804 197847692 147914401