|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM324ADG
Manufacturer Part #:

LM324ADG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 3 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM324A
Factory Pack Quantity: 55
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
OP400GSZ Precision Amplifiers 1,463
HSMG-C170 Standard LEDs - SMD 174,767
MMBT3904 Bipolar Transistors - BJT 142,217
T491D106M025AT Tantalum Capacitors - Solid SMD 33,433
L7805ACD2T-TR Linear Voltage Regulators 4,961
L78L05ACUTR Linear Voltage Regulators 14,560
LL4148 Diodes - General Purpose, Power, Switching 166,261
MMBT3906 Bipolar Transistors - BJT 101,448
TL074BCD Operational Amplifiers - Op Amps 1,048
Real Time Availability
Stock:
2,874 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106

To add to a project, please Log In.


168070715 147914401 121307804 197847692