|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317TG
Manufacturer Part #:

LM317TG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,731
MC7805CTG Linear Voltage Regulators 10,896
1N4007 Rectifiers 242,780
1287 Terminals 221,764
2N3904BU Bipolar Transistors - BJT 65,545
LM337TG Linear Voltage Regulators 1,616
LM337T Linear Voltage Regulators 1,584
BC546CTA Bipolar Transistors - BJT 8,849
1N5244B Zener Diodes 34,806
Real Time Availability
Stock:
21,958 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425