|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MTG
Manufacturer Part #:

LM317MTG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,968
L78L05ACUTR Linear Voltage Regulators 14,560
INA121UA Instrumentation Amplifiers 1,041
TLC2262CDR Operational Amplifiers - Op Amps 2,933
CRCW08051K00FKEA Thick Film Resistors - SMD 536,260
RK73H2ATTD1002F Thick Film Resistors - SMD 1,045,173
OVLBG4C7 Standard LEDs - Through Hole 4,857
TPS60400DBVR Voltage Regulators - Switching Regulators 2,804
CRCW0805100KFKEA Thick Film Resistors - SMD 285,794
VJ0805Y104MXXAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,696
Real Time Availability
Stock:
1,023 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
  2,500: $0.217
  10,000: $0.209
  25,000: $0.201
  50,000: $0.198
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023