|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MSTT3G
Manufacturer Part #:

LM317MSTT3G

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECP-U1C105MA5 Film Capacitors 49,221
SM712-02HTG TVS Diode Arrays 38,675
PIC18F4520-I/PT 8-bit Microcontrollers - MCU 2,098
ADR02ARZ-REEL7 Voltage References 1,725
TAJD226K020PNJ Tantalum Capacitors - Solid SMD 9,019
OPA2180IDR Operational Amplifiers - Op Amps 2,655
UWT1E221MNL1GS Aluminum Electrolytic Capacitors - SMD 30,744
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,299
BCM847DS,115 Bipolar Transistors - BJT 8,780
CRCW0805240RFKEA Thick Film Resistors - SMD 24,425
Real Time Availability
Stock:
4,751 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.264
  8,000: $0.254
  24,000: $0.244
  48,000: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023