|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MDTG
Manufacturer Part #:

LM317MDTG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
MCP2551-I/SN CAN Interface IC 21,497
0154010.DR Surface Mount Fuses 6,053
5103309-3 Headers & Wire Housings 3,177
SN65HVD1781D RS-485 Interface IC 1,184
ERA-6AEB103V Thin Film Resistors - SMD 39,251
CRCW0805100KFKEA Thick Film Resistors - SMD 285,794
UFW1V471MPD Aluminum Electrolytic Capacitors - Leaded 6,897
FKP2O100681D00JSSD Film Capacitors 1,359
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 5175 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


106889023 197847692 147914401 188492425