|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MBTG
Manufacturer Part #:

LM317MBTG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GBPC3510 Bridge Rectifiers 10,181
Si4463-B1B-FM RF Transceiver 6,868
HX1188FNL Transformers Audio & Signal 6,874
105028-1001 IC & Component Sockets 9,699
PIC16F628A-I/P 8-bit Microcontrollers - MCU 4,792
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,938
FM24V10-G F-RAM 1,036
STPMS2L-PUR Current & Power Monitors & Regulators 1,629
1N4004 Rectifiers 214,076
1N4007 Rectifiers 242,784
Real Time Availability
Stock:
2,508 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
  2,500: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425