|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MBDTRKG
Manufacturer Part #:

LM317MBDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM158DT Operational Amplifiers - Op Amps 12,584
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,050
STD18N55M5 MOSFET 4,639
NDS331N MOSFET 50,813
1658998-1 Circular DIN Connectors 2,332
LM193DR Analog Comparators 10,251
CRCW0603100KFKEA Thick Film Resistors - SMD 502,715
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,315
CRCW0805100RFKEA Thick Film Resistors - SMD 465,312
CRCW080510K0FKEA Thick Film Resistors - SMD 893,660
Real Time Availability
Stock:
8,798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.731
  100: $0.472
  1,000: $0.377
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.318
  10,000: $0.307
  25,000: $0.295
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 197847692