|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MADTRKG
Manufacturer Part #:

LM317MADTRKG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 250 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Input Voltage MIN: 40 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: LM317M
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 14,706
08-50-0114 Headers & Wire Housings 292,528
206060-1 Standard Circular Connector 12,627
206061-1 Standard Circular Connector 9,206
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 37,940
NC3MXX XLR Connectors 14,016
CAT24M01WI-GT3 EEPROM 12,200
ZXGD3004E6TA Gate Drivers 11,288
08-52-0113 Headers & Wire Housings 32,421
ERJ-1TNF1002U Thick Film Resistors - SMD 3,516
Real Time Availability
Stock:
2,175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.725
  100: $0.556
  500: $0.492
  1,000: $0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.344
  10,000: $0.331
  25,000: $0.321
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023