|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MABTG
Manufacturer Part #:

LM317MABTG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L722A DC Power Connectors 3,209
282837-3 Fixed Terminal Blocks 3,544
09-65-2078 Headers & Wire Housings 1,990
TC74A5-5.0VCTTR Board Mount Temperature Sensors 2,922
MJE15030G Bipolar Transistors - BJT 4,061
ETC1-1-13TR Transformers Audio & Signal 3,618
593002B03400G Heat Sinks 5,371
HLMP-C523 Standard LEDs - Through Hole 6,127
TNPW06036K65BEEA Thin Film Resistors - SMD 3,002
RK73H1JTTD1502D Thick Film Resistors - SMD 8,063
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


147914401 188492425 197847692 106889023