|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MABDTRKG
Manufacturer Part #:

LM317MABDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AUIPS7091GTR Power Switch ICs - Power Distribution 13,415
MGA-62563-TR1G RF Amplifier 7,501
MAX961ESA+ Analog Comparators 2,698
908-NM22106 RF Connectors / Coaxial Connectors 795
MCP6541UT-E/OT Analog Comparators 6,221
ADCLK948BCPZ Clock Buffer 242
ADCMP572BCPZ-WP Analog Comparators 343
SN74LVC1G123DCUR Monostable Multivibrator 5,865
TLV272IDGKR Operational Amplifiers - Op Amps 4,279
MAX4494AKA+T Operational Amplifiers - Op Amps 2,547
Real Time Availability
Stock:
1,409 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  10: $0.821
  100: $0.631
  500: $0.557
  1,000: $0.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.39
  10,000: $0.375
  25,000: $0.364
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023