|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317MABDTG
Manufacturer Part #:

LM317MABDTG

Manufacturer:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 500 mA
Load Regulation: 1.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317M
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM1555C1H101JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,235
LM5008AMM/NOPB Voltage Regulators - Switching Regulators 9,727
ST1S14PHR Voltage Regulators - Switching Regulators 29,837
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,901
UCC27517DBVR Gate Drivers 17,279
MGA-62563-TR1G RF Amplifier 7,501
MAX961ESA+ Analog Comparators 2,698
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
MBRS1100T3G Schottky Diodes & Rectifiers 68,426
VLMTG1300-GS08 Standard LEDs - SMD 13,625
Real Time Availability
Stock:
491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.821
  100: $0.631
  500: $0.557
  1,000: $0.44
  2,500: $0.39
  10,000: $0.375
  25,000: $0.364
  50,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425