|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LZRPG
Manufacturer Part #:

LM317LZRPG

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 20 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 40 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
Series: LM317L
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22-23-2041 Headers & Wire Housings 34,557
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 9,058
1N4007 Rectifiers 242,784
2N3904BU Bipolar Transistors - BJT 65,547
LM555CN Timers & Support Products 13,196
MC7812CTG Linear Voltage Regulators 5,263
163-179PH-EX DC Power Connectors 3,532
C5SMF-RJS-CU14QBB1 Standard LEDs - Through Hole 4,488
CD4007UBE Specialty Function Logic 3,389
C5SMF-BJS-CR0U0351 Standard LEDs - Through Hole 622
Real Time Availability
Stock:
3,798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,000: $0.15
  10,000: $0.14
  24,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425