|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LZG
Manufacturer Part #:

LM317LZG

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,006,208
CNX460-X02-4-1-08 LED Mounting Hardware 575
PIC24FJ128GA110-I/PT 16-bit Microcontrollers - MCU 119
ECQ-E2154KF Film Capacitors 1,842
VJ0805Y104MXAMR Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,224
LM337LZ/NOPB Linear Voltage Regulators 2,187
P082D-27CBR10K Potentiometers 228
262-750-RC Metal Oxide Resistors 799
270-499K-RC Metal Film Resistors - Through Hole 6,126
271-620-RC Metal Film Resistors - Through Hole 3,026
Real Time Availability
Stock:
2,757 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.378
  100: $0.237
  1,000: $0.183
  2,000: $0.156
  10,000: $0.146
  24,000: $0.138
  50,000: $0.135
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692