|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LDR2G
Manufacturer Part #:

LM317LDR2G

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,935
08-50-0114 Headers & Wire Housings 292,528
24LC512-I/SN EEPROM 10,928
BTS723GW Power Switch ICs - POE / LAN 4,294
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
LM5574MT/NOPB Voltage Regulators - Switching Regulators 3,455
MMBT3640 Bipolar Transistors - BJT 6,786
SN74LVC2T45DCTR Translation - Voltage Levels 15,683
LM339APWR Analog Comparators 16,158
MMBT3646 Bipolar Transistors - BJT 23,799
Real Time Availability
Stock:
7,858 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.322
  100: $0.18
  1,000: $0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.116
  10,000: $0.108
  25,000: $0.099
  50,000: $0.096
  100,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692