|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LDG
Manufacturer Part #:

LM317LDG

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
52000001009 Fuse Clips 13,522
ADS7824U Analog to Digital Converters - ADC 40
ULN2003AIDR Darlington Transistors 5,329
MJD31CT4G Bipolar Transistors - BJT 5,151
22-17-3022 Headers & Wire Housings 2,122
LM239D Analog Comparators 5,773
SN74AHC08D Logic Gates 3,199
SN75ALS160DW Bus Transceivers 222
SN75ALS161DW Bus Transceivers 99
GRM219F51H474ZA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,268
Real Time Availability
Stock:
6,472 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
  2,500: $0.125
  10,000: $0.117
  25,000: $0.107
  50,000: $0.103
  100,000: $0.099

To add to a project, please Log In.


147914401 188492425 197847692 106889023