|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LBZRAG
Manufacturer Part #:

LM317LBZRAG

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 20 mV
Input Voltage MAX: 40 V
Line Regulation: 0.02 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Voltage MIN: 40 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
Product: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: 1.25 V
Series: LM317L
Factory Pack Quantity: 2000
Type: Low Current
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DG409DQ-E3 Multiplexer Switch ICs 325
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
08-50-0114 Headers & Wire Housings 292,528
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,377
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,367
5250 Test Clips 1,574
172166-1 Pin & Socket Connectors 28,269
ERJ-8ENF1002V Thick Film Resistors - SMD 314,951
ERJ-8ENF1003V Thick Film Resistors - SMD 56,929
ERJ-8ENF3161V Thick Film Resistors - SMD 24,194
Real Time Availability
Stock:
3,237 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.488
  100: $0.307
  1,000: $0.237
  2,000: $0.202
  10,000: $0.188
  24,000: $0.179
  50,000: $0.174
  100,000: Quote

To add to a project, please Log In.


147914401 197847692 106889023 188492425