|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LBZG
Manufacturer Part #:

LM317LBZG

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 281,731
SN74LVC8T245PWR Translation - Voltage Levels 7,274
2N3904BU Bipolar Transistors - BJT 65,547
MMBD1203 Diodes - General Purpose, Power, Switching 51,229
SN74HC7002N Logic Gates 596
3306F-1-103 Trimmer Resistors - Through Hole 7,682
1N4148TR Diodes - General Purpose, Power, Switching 101,007
NJM13600D Operational Amplifiers - Op Amps 2,259
MMBD1204 Diodes - General Purpose, Power, Switching 8,677
MMBD1205 Diodes - General Purpose, Power, Switching 25,840
Real Time Availability
Stock:
7,475 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.488
  100: $0.307
  1,000: $0.237
  2,000: $0.202
  10,000: $0.188
  24,000: $0.179
  50,000: $0.174
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425