|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LBDR2G
Manufacturer Part #:

LM317LBDR2G

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 4.2 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 1.3 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPSMD30A TVS Diodes - Transient Voltage Suppressors 2,551
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
MCP6L04T-E/ST Operational Amplifiers - Op Amps 9,198
ADG5409BRUZ Multiplexer Switch ICs 1,000
LM27313XQMF/NOPB Voltage Regulators - Switching Regulators 2,707
TPS7A4101DGNR LDO Voltage Regulators 7,926
1N4148WS Diodes - General Purpose, Power, Switching 106,783
SN74LVC373APWR Latches 2,904
MAX17502FATB+ Voltage Regulators - Switching Regulators 1,170
ISL8483EIBZ-T RS-422/RS-485 Interface IC 746
Real Time Availability
Stock:
4,858 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.125
  10,000: $0.117
  25,000: $0.107
  50,000: $0.103
  100,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 173692275 188492425 147914401