|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317LBDG
Manufacturer Part #:

LM317LBDG

Manufacturer:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 100 mA
Load Regulation: 0.5 %
Input Voltage MAX: 40 V
Line Regulation: 0.07 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317L
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRS3232EQPWRQ1 RS-232 Interface IC 3,419
S9S12G64F0CLF 16-bit Microcontrollers - MCU 690
STM32F407ZGT7 ARM Microcontrollers - MCU 66
MMBT2222A Bipolar Transistors - BJT 93,379
SN65HVD232QDRQ1 CAN Interface IC 2,164
TLV431BQDBZR Voltage References 9,253
ES3D-E3/57T Rectifiers 12,475
CRCW06030000Z0EA Thick Film Resistors - SMD 638,852
PESD5V0S1UB,115 TVS Diodes - Transient Voltage Suppressors 22,000
CRCW0603240RFKEA Thick Film Resistors - SMD 31,237
Real Time Availability
Stock:
1,692 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692