|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317D2TR4G
Manufacturer Part #:

LM317D2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW25121R00JNEGHP Thick Film Resistors - SMD 9,207
22-23-2021 Headers & Wire Housings 95,113
22-23-2031 Headers & Wire Housings 33,911
MINISMDC075F/24-2 Resettable Fuses - PPTC 11,421
LM2662MX/NOPB Voltage Regulators - Switching Regulators 2,996
LM321MFX/NOPB Operational Amplifiers - Op Amps 18,121
LTV-355T Transistor Output Optocouplers 26,411
ULN2066B Darlington Transistors 984
180-044-113R001 D-Sub High Density Connectors 278
LTST-C171KGKT Standard LEDs - SMD 18,368
Real Time Availability
Stock:
3,232 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.678
  100: $0.437
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.35
  2,400: $0.295
  9,600: $0.284
  24,800: $0.273
  49,600: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692