|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317D2TG
Manufacturer Part #:

LM317D2TG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
CRCW08051K00FKEA Thick Film Resistors - SMD 536,090
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 66,805
BSS138 MOSFET 247,641
ADUM3160BRWZ Digital Isolators 659
UX60-MB-5S8 USB Connectors 10,477
C3216X7R1C106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,196
LM337BD2TR4G Linear Voltage Regulators 3,885
MC78M05CDTX Linear Voltage Regulators 6,234
LM337D2TG Linear Voltage Regulators 1
Real Time Availability
Stock:
1,815 Can Ship Immediately

On Order: 3200 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.678
  100: $0.437
  1,000: $0.35
  2,500: $0.295
  10,000: $0.284
  25,000: $0.273
  50,000: Quote
 

To add to a project, please Log In.


106889023 147914401 188492425 197847692