|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317BTG
Manufacturer Part #:

LM317BTG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F872-I/SP 8-bit Microcontrollers - MCU 6,620
382811-8 Headers & Wire Housings 143,799
1N4004 Rectifiers 212,076
CW02B50R00JE70 Wirewound Resistors - Through Hole 5,493
1N4148TR Diodes - General Purpose, Power, Switching 101,007
BC560CTA Bipolar Transistors - BJT 15,386
ECA-1EM470 Aluminum Electrolytic Capacitors - Leaded 5,527
LM337BTG Linear Voltage Regulators 173
299-47K/AP-RC Carbon Film Resistors - Through Hole 6,000
Real Time Availability
Stock:
808 Can Ship Immediately

On Order: 3350 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.492
  100: $0.317
  1,000: $0.254
  2,500: $0.214
  10,000: $0.206
  25,000: $0.198
  50,000: $0.195
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023