|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317BD2TR4G
Manufacturer Part #:

LM317BD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM35CAZ/NOPB Board Mount Temperature Sensors 3,645
1-66105-9 Pin & Socket Connectors 35,165
PIC16F684-I/P 8-bit Microcontrollers - MCU 6,966
LM337BD2TR4G Linear Voltage Regulators 3,885
C3216X7R2E104K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,301
CRCW06030000Z0EA Thick Film Resistors - SMD 638,852
CRCW12061K00FKEA Thick Film Resistors - SMD 146,664
ERA-3AEB8451V Thin Film Resistors - SMD 8,807
C0603C104K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,652
C1206C335K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,168
Real Time Availability
Stock:
1,593 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.431
  2,400: $0.382
  9,600: $0.368
  24,800: $0.356
  49,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023