|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM317BD2TG
Manufacturer Part #:

LM317BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Adjustable
Output Voltage: 1.2 V to 37 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: LM317
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 22,054
597D476X9050Z2T Tantalum Capacitors - Solid SMD 2,523
SP0503BAHTG TVS Diode Arrays 29,033
AD630ARZ Modulator / Demodulator 707
AD633ARZ Multipliers / Dividers 501
ADG714BRUZ-REEL7 Analog Switch ICs 2,905
IHLP2525CZER100M01 Fixed Inductors 6,867
MAX485CSA+ RS-422/RS-485 Interface IC 4,105
C3216X7R2A105K160AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,886
ERJ-3GEYJ100V Thick Film Resistors - SMD 183,060
Real Time Availability
Stock:
2,714 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023