|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM311DR2G
Manufacturer Part #:

LM311DR2G

Manufacturer:

Description:
Analog Comparators 5-30V SGL Comparator Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Complementary
Output Current per Channel: 7.5 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 7.5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Supply Current: 2.4 mA
Response Time: 200 ns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 625 mW
Product: Analog Comparators
Series: LM311
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1375582-7 Headers & Wire Housings 829
12105A103JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,923
LM311MX/NOPB Analog Comparators 8,925
5-146277-3 Headers & Wire Housings 3,445
DG309BDY-E3 Analog Switch ICs 252
MOC213R2M Transistor Output Optocouplers 3,520
12062A221JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,528
12062A151JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,777
12067A330JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,071
TNPW08059K88BEEN Thin Film Resistors - SMD 715
Real Time Availability
Stock:
2,140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 147914401