|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM311DG
Manufacturer Part #:

LM311DG

Manufacturer:

Description:
Analog Comparators 5-30V SGL Comparator Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Complementary
Output Current per Channel: 7.5 mA
Ib - Input Bias Current: 100 nA
Vos - Input Offset Voltage: 7.5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Supply Current: 2.4 mA
Response Time: 200 ns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 625 mW
Product: Analog Comparators
Series: LM311
Shutdown: No Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 31,211
AD630ARZ Modulator / Demodulator 707
TPS75901KTTT LDO Voltage Regulators 3,186
PCF8574T/3,518 Interface - I/O Expanders 16,714
LM393DR Analog Comparators 21,579
IRF1407PBF MOSFET 819
LM311MX/NOPB Analog Comparators 8,925
LM311D Analog Comparators 2,465
HEF4047BT,653 Monostable Multivibrator 2,178
LM311DR2G Analog Comparators 2,140
Real Time Availability
Stock:
1,616 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


121307804 147914401 197847692