|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM301ADR2G
Manufacturer Part #:

LM301ADR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.5 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 10 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7.5 mV
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LM301A
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 31,211
AT27C010-70PU EPROM 11,956
M95256-WDW6TP EEPROM 3,242
AT27C256R-70PU EPROM 4,354
170363-1 Pin & Socket Connectors 25,651
171638-1 Pin & Socket Connectors 26,128
171639-1 Pin & Socket Connectors 59,983
AD621ANZ Instrumentation Amplifiers 288
INA105KP Differential Amplifiers 678
SN65C1167EPWR RS-422 Interface IC 1,424
Real Time Availability
Stock:
2,055 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692