|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM301ADG
Manufacturer Part #:

LM301ADG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.5 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 10 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7.5 mV
Supply Current per Channel: 1.8 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LM301A
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBT3904 Bipolar Transistors - BJT 142,217
ERJ-6ENF1002V Thick Film Resistors - SMD 1,681,777
08055C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,796
BC847C,215 Bipolar Transistors - BJT 207,333
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,990
BC857,215 Bipolar Transistors - BJT 65,567
C0805X222J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,842
UA741ID Operational Amplifiers - Op Amps 1,624
ERJ-6ENF5602V Thick Film Resistors - SMD 55,499
ERJ-6ENF6802V Thick Film Resistors - SMD 62,778
Real Time Availability
Stock:
2,513 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


121307804 197847692 147914401