|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM293DMR2G
Manufacturer Part #:

LM293DMR2G

Manufacturer:

Description:
Analog Comparators 2-36V Dual -25 to 85 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM293
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,347
PGB1010603MR ESD Suppressors 255,170
1581-0 Test Plugs & Test Jacks 10,998
5748482-5 D-Sub High Density Connectors 4,248
NANOSMDC012F-2 Resettable Fuses - PPTC 55,132
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 490,758
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,269
ASDM1-100.000MHZ-LC-T Standard Clock Oscillators 3,309
HLMP-1503-C00A1 Standard LEDs - Through Hole 2,485
BZX84C9V1 Zener Diodes 22,751
Real Time Availability
Stock:
1,551 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.133
  8,000: $0.124
  24,000: $0.118
  48,000: $0.115
  100,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692 121307804