|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM293DG
Manufacturer Part #:

LM293DG

Manufacturer:

Description:
Analog Comparators 2-36V Dual -25 to 85 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM293
Shutdown: No Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM101SQ2L Common Mode Filters / Chokes 6,117
LQH43PN2R2M26L Fixed Inductors 2,052
T491X476K035AT Tantalum Capacitors - Solid SMD 35,323
T491D106K035AT Tantalum Capacitors - Solid SMD 44,412
C2D05120A Schottky Diodes & Rectifiers 1,430
PL75-47 RF Connectors / Coaxial Connectors 1,207
209 Cylindrical Battery Contacts, Clips, Holders & Springs 117,156
STM805TM6F Supervisory Circuits 2,460
FDS6680A MOSFET 4,211
AT89S8253-24AU 8-bit Microcontrollers - MCU 828
Real Time Availability
Stock:
5,026 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085

To add to a project, please Log In.


197847692 121307804 147914401