|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931Z-5.0RPG
Manufacturer Part #:

LM2931Z-5.0RPG

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Series: LM2931
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,051 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.56
  100: $0.361
  1,000: $0.289
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.244
  10,000: $0.235
  24,000: $0.226
  50,000: $0.222
  100,000: Quote

To add to a project, please Log In.


102200356 197847692 106889023 147914401 156475631 188492425