|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931Z-5.0G
Manufacturer Part #:

LM2931Z-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: LM2931
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0454 System-On-Modules - SOM 1,894
DS1307+ Real Time Clock 3,737
MAX3232CSE+ RS-232 Interface IC 3,027
BTB24-800BWRG Triacs 1,429
M48T35Y-70PC1 Real Time Clock 550
640456-6 Headers & Wire Housings 24,516
WMF1P22K-F Film Capacitors 1,871
1327-BK Heavy Duty Power Connectors 38,318
WMF2S1KR-F+BB Film Capacitors 5,886
RC07GF152J Carbon Composition Resistors 2,080
Real Time Availability
Stock:
4,981 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.56
  100: $0.361
  1,000: $0.289
  2,000: $0.244
  10,000: $0.235
  24,000: $0.226
  50,000: $0.222
  100,000: Quote

To add to a project, please Log In.


147914401 156475631 188492425 102200356 106889023 197847692