|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931T-5.0G
Manufacturer Part #:

LM2931T-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LM2931
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
ATTINY85-20PU 8-bit Microcontrollers - MCU 18,829
KHC500E226Z76R0T00 Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,795
VN750B5-E Gate Drivers 5,963
VNN7NV04PTR-E Gate Drivers 10,144
G5V-1-DC5 Low Signal Relays - PCB 9,975
EEE-FPV101XAP Aluminum Electrolytic Capacitors - SMD 6,037
TS921IPT Operational Amplifiers - Op Amps 3,683
1140-101K-RC Fixed Inductors 343
1648162-1 Heavy Duty Power Connectors 60
Real Time Availability
Stock:
975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $0.854
  100: $0.655
  500: $0.579
  1,000: $0.457
  2,500: $0.405
  10,000: $0.39
  25,000: $0.378
  50,000: Quote

To add to a project, please Log In.


102200356 156475631 106889023 147914401 188492425 197847692