|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931D2T-5.0G
Manufacturer Part #:

LM2931D2T-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LM2931
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 231,609
BCM5464RA1KFBG Ethernet ICs 323
BCM5464RA1KFBG Ethernet ICs 323
PIC16F685-I/P 8-bit Microcontrollers - MCU 5,122
10250-55H3PC D-Sub Micro-D Connectors 2,358
ATF22V10C-15JU SPLD - Simple Programmable Logic Devices 1,028
ECQ-E2104KF Film Capacitors 31,944
MPZ2012S101A EMI Filter Beads, Chips & Arrays 81,647
110-99-308-41-001000 IC & Component Sockets 8,680
FQT5P10TF MOSFET 13,424
Real Time Availability
Stock:
816 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $0.982
  100: $0.754
  500: $0.667
  1,000: $0.526
  2,500: $0.467
  10,000: $0.449
  25,000: $0.435
  50,000: Quote

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 184692549 188492425