|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931D-5.0R2G
Manufacturer Part #:

LM2931D-5.0R2G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LM2931
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,410,366
IHLP2525CZER6R8M01 Fixed Inductors 9,681
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,050
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 363,326
N2510-6002RB Headers & Wire Housings 8,144
ABM3B-8.000MHZ-B2-T Crystals 32,694
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,830
MOC207M Transistor Output Optocouplers 11,695
KA7805ERTF Linear Voltage Regulators 5,066
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,287
Real Time Availability
Stock:
6,869 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.473
  100: $0.305
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.206
  10,000: $0.198
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 156475631 184692549 197847692 188492425 102200356 106889023