|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931D-5.0G
Manufacturer Part #:

LM2931D-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LM2931
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBT3904 Bipolar Transistors - BJT 142,652
87833-1620 Headers & Wire Housings 6,624
MAX483CSA+ RS-422/RS-485 Interface IC 1,000
PIC16F1826-I/SO 8-bit Microcontrollers - MCU 4,755
4966 Terminals 52,220
LM334MX/NOPB Current & Power Monitors & Regulators 2,518
MCP1701AT-3302I/MB LDO Voltage Regulators 437
C0603C472J3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,497
ATS040SM Crystals 203
12067A220KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792
Real Time Availability
Stock:
2,363 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.473
  100: $0.305
  1,000: $0.244
  2,500: $0.206
  10,000: $0.198
  25,000: $0.191
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


197847692 184692549 147914401 156475631 188492425 102200356 106889023